- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZW50F91AW4
Description
+
Switch Snap Action N.C. SPST Pin Plunger 6A 250VAC Screw Mount Cable
Search Keywords: ZW50F91AW4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZW50F91AW4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:6@250VAC@(CQC/cUL/ENEC/UL) A
-
Operating Force:N/A
-
Termination Style:Wire Lead
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,755
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$6.76
60
$6.45
239
$6.15
597
$5.88
1,790 +
$5.63
Click for Quote
Log in
to unlock special pricing