- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZW10E90FW1
Honeywell
ZW10E90FW1
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated C ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Subminiature: 9,0 mm H x 6,4 mm W x 19,8 mm L [0.36 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 5 A ratings
- Choice of actuation, termination and operating characteristics
- Polycarbonate housing material
- IP67 sealed construction available
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | ZW10E90FW1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Roller Lever |
| Contact Rating @ Voltage: | 0.1@250VAC@(CQC/cUL/ENEC/UL) A |
| Maximum Movement Differential: | 0.6 mm |
| Operating Force: | 0.59 N |
| Termination Style: | Wire Lead |
| Body Orientation: | Straight |
| IP Rating: | IP67 |