- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZV50B50A01
Honeywell
ZV50B50A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 6A 250VAC 125VDC 0.59N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZV50B50A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:6@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
-
This product is discontinued, but still in stock.