- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ZS-00434-01
Description
+
Proximity Sensor Magnetic NO Current Sinking 2.99mm 14V to 33VDC Piece
Product Highlights:
- Hall effect, magnetic field sensitive
- High frequency switching
- Small housing
- High level of electronics protection
- Leadwire or connector termination
- Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords: ZS0043401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZS-00434-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:GB
-
ECCN:ML10A
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Sensing Distance:2.99 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:N/A
-
Operating Temperature:-40 to 100 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$50,285.36
10
$25,683.38
15
$17,482.72
20 +
$17,133.07
Click for Quote
Log in
to unlock special pricing