- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ZS-00398-02
Description
+
Proximity Sensor NO Current Sinking 7.27mm 14V to 32.5V
Product Highlights:
- All Metal Sensing
- Small housing
- High level of electronics protection
- Leadwire or connector termination
- Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords: ZS0039802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZS-00398-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:7.27 mm
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:N/A
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$47,439.00
10
$24,229.60
15
$16,493.13
20 +
$16,163.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments