Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZS-00367-01

Proximity Sensor Inductive NO Current Sinking 6.07mm 14V to 32.5VDC Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO Current Sinking 6.07mm 14V to 32.5VDC Piece
Product Highlights:
  • Hall effect, magnetic field sensitive
  • High frequency switching
  • Small housing
  • High level of electronics protection
  • Leadwire or connector termination
  • Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords: ZS0036701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZS-00367-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9027102000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Sensing Distance:
    6.07 mm
  • Mounting:
    Panel
  • Output Type:
    Current Sinking
  • Dimension:
    N/A
  • Response Frequency:
    N/A
  • Operating Temperature:
    -40 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZS-00367-01 discontinued?
Yes, ZS-00367-01 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ZS-00367-01 RoHS compliant?
Yes, ZS-00367-01 is RoHS compliant.
What is the lead time for ZS-00367-01?
The standard lead time for ZS-00367-01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,303.25
3
$2,241.83
5 +
$2,183.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!