- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ZS-00313-12
Description
+
Proximity Sensor Environmental Current Sourcing 4.4mm 12V to 32VDC 3-Pin
Product Highlights:
- All Metal Sensing
- Small housing
- High level of electronics protection
- Leadwire or connector termination
- Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords: ZS0031312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZS-00313-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
ECCN:ML6A
-
Supplier Standard Pack:
1 -
Type:Environmental
-
Sensing Distance:4.4 mm
-
Mounting:Panel
-
Output Type:Current Sourcing
-
Dimension:49 x 17 x 17 mm
-
Response Frequency:N/A
-
Operating Temperature:-40 to 100 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$54,898.68
10
$28,039.65
15
$19,086.64
20 +
$18,704.91
Click for Quote
Log in
to unlock special pricing