- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZM90G20A01
Description
+
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 10.1 A 125/250 Vac, Pin Plunger, 249 g [8.78 oz] Maximum Operating Force, PCB Termination, UL, cUL, CE, CQC
Product Highlights:
- Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A, 5 A or 10.1 A ratings
- Choice of actuation, termination and operating characteristics
- Polyamide (nylon) housing material
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: ZM90G20A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZM90G20A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Pin Plunger
-
Contact Rating @ Voltage:10.1@250VAC@(CQC/cUL/UL) A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:2.44 N
-
Termination Style:PC Pins
-
Dimension:19.8mm x 6.4mm x 13.3mm
-
Body Orientation:Straight
-
IP Rating:IP40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$2.00
100
$1.87
250
$1.82
500
$1.78
1,200
$1.73
3,600
$1.67
6,000 +
$1.52
Click for Quote
Log in
to unlock special pricing