- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZM90G10A01
Honeywell
ZM90G10A01
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 10.1 A 125/25 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZM90G10A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Pin Plunger
-
Contact Rating @ Voltage:10.1@250VAC@(CQC/cUL/UL) A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:2.44 N
-
Termination Style:Solder
-
Dimension:19.8mm x 6.4mm x 16.3mm
-
Body Orientation:Straight
-
IP Rating:IP40
-
This product is discontinued, but still in stock.