Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZM50E60B01

MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Left Angle PCB Termination, UL, cUL, CE, CQC
Product Highlights:
  • Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of 0.1 A, 5 A or 10.1 A ratings
  • Choice of actuation, termination and operating characteristics
  • Polyamide (nylon) housing material
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: ZM50E60B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZM50E60B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1200
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Polyamide/Short Straight Lever
  • Contact Rating @ Voltage:
    5@250VAC 30VDC@(cUL/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.34 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.8mm x 19.4mm x 6.4mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZM50E60B01 RoHS compliant?
Yes, ZM50E60B01 is RoHS compliant.
What is the lead time for ZM50E60B01?
The standard lead time for ZM50E60B01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,941
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.81
100
$1.69
250
$1.65
500
$1.61
1,200
$1.57
3,600
$1.52
6,000 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!