Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZM50E10F01

MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,6 mm [0.65 in] Roller Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC
Product Highlights:
  • Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of 0.1 A, 5 A or 10.1 A ratings
  • Choice of actuation, termination and operating characteristics
  • Polyamide (nylon) housing material
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: ZM50E10F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZM50E10F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650070000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/N/A/Polyamide/Roller Lever
  • Contact Rating @ Voltage:
    5@250VAC 30VDC@(cUL/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.34 N
  • Termination Style:
    Solder
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZM50E10F01 RoHS compliant?
Yes, ZM50E10F01 is RoHS compliant.
What is the lead time for ZM50E10F01?
The standard lead time for ZM50E10F01 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 829
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.52
100
$2.00
250
$1.82
500
$1.72
1,000
$1.71
3,000
$1.70
5,000
$1.69
8,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!