Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZM50B10A01

MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Pin Plunger, 60 g [2.12 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC
Search Keywords: ZM50B10A01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: ZM50B10A01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 5@250VAC A
Maximum Movement Differential: 0.2 mm
Operating Force: 0.59 N
Termination Style: Solder
Dimension: 19.8 x 6.4 x 16.3 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZM50B10A01 RoHS compliant?
Yes, ZM50B10A01 is RoHS compliant.
What is the lead time for ZM50B10A01?
The standard lead time for ZM50B10A01 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 466
Ships today, if you order in
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
11 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$2.91
100
$2.90
250
$2.89
500
$1.77
750
$1.41
1,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!