- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZM160C70A01
Description
+
MICRO SWITCH™ Subminiature Basic Switches: ZM1 Series, Single Pole Double Throw (SPDT), 6 A 125/250 Vac, ENEC 6 A 125/250, Additional ENEC Coverage @ 2 A Inductive 125/250 Vac, Pin Plunger, 150 g [5.29 oz] Maximum Operating Force, Quick Connect Termination, UL, cUL, ENEC, CQC
Search Keywords: ZM160C70A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZM160C70A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:6@250VAC@(CQC/cUL/ENEC/UL) A
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
300
$3.43
600
$2.11
900
$1.67
1,200 +
$1.64
Click for Quote
Log in
to unlock special pricing