- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZM10E70A01
Description
+
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, Pin Plunger, 146 g [5.15 oz] Maximum Operating Force, Quick Connect Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC
Search Keywords: ZM10E70A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZM10E70A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@(CQC/cUL/UL) A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:1.43 N
-
Termination Style:Quick Connect
-
Dimension:19.8mm x 6.4mm x 20.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
40
$5.34
100
$5.33
250
$5.32
500
$5.30
1,000
$2.81
1,500
$1.98
2,000 +
$1.94
Click for Quote
Log in
to unlock special pricing