- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZM10D70A01
Honeywell
ZM10D70A01
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Subminiature: 10,6 mm H x 6,4 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A, 5 A or 10.1 A ratings
- Choice of actuation, termination and operating characteristics
- Polyamide (nylon) housing material
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZM10D70A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Pin Plunger
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@(CQC/cUL/UL) A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:1.37 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 20.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40