Honeywell Authorized Distributor

ZM10B70F01

MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, 16,6 mm [0.65 in] Roller Lever Actuator, 60 g [2.12 oz] Maximum Operating Force, Quick Connect Termination with Gold-Plated NO and NC Terminal Blades, UL, cUL, CE, CQC
Search Keywords: ZM10B70F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZM10B70F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    N/A/N/A/Polyamide/Roller Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 30VDC@(CQC/cUL/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.19 N
  • Termination Style:
    Quick Connect14023
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZM10B70F01 RoHS compliant?
Yes, ZM10B70F01 is RoHS compliant.
What is the lead time for ZM10B70F01?
The standard lead time for ZM10B70F01 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
11 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.82
50
$2.47
100
$2.25
300
$2.08
600
$2.04
900
$2.03
1,200 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!