Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZD30SA01EA

MICRO SWITCH™ Sealed Subminiature Basic Switches: ZD Series, Single Pole Double Throw (SPDT), 3 A 125 Vac, ENEC 3 A 125 Vac, P ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZD Series, Single Pole Double Throw (SPDT), 3 A 125 Vac, ENEC 3 A 125 Vac, Pin Plunger, 130 g [4.59 oz] Maximum Operating Force, No Pillar, Short Travel, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC
Product Highlights:
  • Subminiature: 10,6 mm H x 6,35 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry
  • Choice of 0.1 A or 3 A ratings
  • Choice of actuation, termination and operating characteristics
  • Mounting posts for quick installation
  • PBT polyester housing material
Potential Applications:
  • Automotive, truck, and boat wire harnesses
  • Throttle control
  • Indicator lights
  • Applications where a pre-wired sealed on/off switch is required
Search Keywords: ZD30SA01EA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZD30SA01EA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    3@125VAC A
  • Maximum Movement Differential:
    0.3 mm
  • Operating Force:
    1.27 N
  • Termination Style:
    Wire Lead
  • Dimension:
    14.7 x 5.4 x 12 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZD30SA01EA RoHS compliant?
Yes, ZD30SA01EA is RoHS compliant.
What is the lead time for ZD30SA01EA?
The standard lead time for ZD30SA01EA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 12/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$24.64
5
$23.05
10
$21.98
25
$21.33
50
$20.71
100
$19.58
250 +
$14.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!