- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZD30S20A03
Honeywell
ZD30S20A03
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZD Series, Single Pole Double Throw (SPDT), 3 A 125 Vac, ENEC 3 A 125 Vac, P ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZD30S20A03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.27 N
-
Termination Style:PC Pins
-
Dimension:14.7 x 5.4 x 12 mm
-
Body Orientation:Straight
-
IP Rating:N/A