- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZD30S20A01
Honeywell
ZD30S20A01
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZD Series, Single Pole Double Throw (SPDT), 3 A 125 Vac, ENEC 3 A 125 Vac, P ...
View Datasheet Accessories Notify Me
- Subminiature: 10,6 mm H x 6,35 mm W x 19,8 mm L [0.42 in H x 0.25 in W x 0.78 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Mounting posts for quick installation
- PBT polyester housing material
- Automotive, truck, and boat wire harnesses
- Throttle control
- Indicator lights
- Applications where a pre-wired sealed on/off switch is required
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZD30S20A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.27 N
-
Termination Style:PC Pins
-
Dimension:14.7 x 5.4 x 12 mm
-
Body Orientation:Straight
-
IP Rating:N/A