- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YZ-RSX351
Description
+
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO) Maintained Contact, 10 A 125/250/480 Vac, 5 mm [0.20 in] Diameter Additional Overtravel Plunger, Manual Reset on Bottom of Case, No Reset Spring, Removable Solder Termination Blades Formed 45° to Center, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords: YZRSX351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:YZ-RSX351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:10@480VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.56 N
-
Termination Style:Solder
-
Dimension:49.28 x 17.45 x 46.76 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$39.25
5
$35.03
10
$34.94
25
$31.78
50
$29.46
100
$29.38
250 +
$27.74
Click for Quote
Log in
to unlock special pricing