- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YZ-RM49-A2
Honeywell
YZ-RM49-A2
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), No Electrical Rating, No Actuator, Pi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | YZ-RM49-A2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365011 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Material/Style: | Plunger |
| Maximum Movement Differential: | 0.01 mm |
| Operating Force: | 1.02 N |
| Termination Style: | Screw |
| Dimension: | 49.28 x 17.45 x 33.02 mm |
| Body Orientation: | Straight |