- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YZ-7RW8221555516T
Description
+
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 10 A 125/250/480 Vac, 26,7 mm [1.050 in] Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords: YZ7RW8221555516T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:YZ-7RW8221555516T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Steel/Roller Lever
-
Contact Rating @ Voltage:10@480VAC A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:1.95 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 43.66 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$47.84
5
$42.69
10
$41.42
25
$40.22
50
$38.01
100
$37.00
250 +
$36.51
Click for Quote
Log in
to unlock special pricing