- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YZ-2RW80725551-D6
YZ-2RW80725551-D6
Honeywell
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 19 mm [0.75 in] Tandem Off-Set Roller Lever Actuator with ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued
tanım
+
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 19 mm [0.75 in] Tandem Off-Set Roller Lever Actuator with 4,8 mm [0.19 in] Diameter Oil Bronze Roller, 284 g [10 oz] Maximum Operating Force, No Mounting Hardware Supplied
Search Keywords: YZ2RW80725551D6
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Honeywell
-
Parça Numarası:YZ-2RW80725551-D6
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:1.02 mm
-
Operating Force:0.97 N
-
Termination Style:Quick Connect
-
Dimension:59.54 x 17.45 x 56.16 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
3
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$45.5877
5
$40.0417
10
$39.4410
25
$35.6720
50
$33.5675
100
$33.0640
250 +
$31.2525
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için