- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YZ-2R
Honeywell
YZ-2R
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 V ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:YZ-2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.61 N
-
Termination Style:Quick Connect
-
Dimension:49.28 x 17.45 x 22.61 mm
-
Body Orientation:Straight
-
IP Rating:N/A