- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YM-1R-A2
Honeywell
YM-1R-A2
MICRO SWITCH™ Premium Large Basic Switches: YM Series, Single Pole Normally Open (SPNO), 22 A 125/250/480 Vac, ENEC 22 A 250 V ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:YM-1R-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:N/A
-
Operating Force:N/A
-
Termination Style:Solder