- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YE-2RV198-A41
Honeywell
YE-2RV198-A41
MICRO SWITCH™ Premium Large Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A 125/250/480 Vac, 63,5 mm [2.50 i ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:YE-2RV198-A41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.19 mm
-
Operating Force:5.84 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 30.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.