- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YE-2RB-A4
Honeywell
YE-2RB-A4
MICRO SWITCH™ Premium Large Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A 125/250 Vac, 7,11 mm [0.280 in] ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:YE-2RB-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.19 mm
-
Operating Force:6.12 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 36.58 mm
-
Body Orientation:Straight
-
IP Rating:N/A