- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YA-2RQ1250-A2
Honeywell
YA-2RQ1250-A2
Large Basic Switch - SPST-NO - Off-Mom - 20A 125V AC, 500mA 125VDC - Overtravel Steel Plunger Actuator - Screw Terminal - Pane ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | YA-2RQ1250-A2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Material/Style: | Steel/Plunger |
| Contact Rating @ Voltage: | 1491.4 A |
| Maximum Movement Differential: | 0.19 mm |
| Operating Force: | 6.12 N |
| Termination Style: | Screw |
| Dimension: | 49.28 x 17.45 x 48.23 mm |
| Body Orientation: | Straight |