- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- YA-1R2416-A42
Description
+
Switch Snap Action N.O. SPST Pin Plunger Screw 20A 480VAC 250VDC 1491.4VA 5.28N Screw Mount
Search Keywords: YA1R2416A42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:YA-1R2416-A42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:5.28 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.45 x 29.21 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$15.59
50
$13.79
100
$13.20
250
$12.54
500
$6.58
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing