- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XSCL10DC
Description
+
Pressure Sensor -10inH2O to 10inH2O Differential/Gage/Vaccum Gage 4-Pin
Search Keywords: XSCL10DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XSCL10DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Device Pressure Type:Differential,Gage,Vaccum Gage
-
Operating Pressure Range:-10 to 10 inH2O
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.