- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XSC100DH
Description
+
Pressure Sensor -100psi to 100psi Differential/Gage/Vacuum Gage 4-Pin SIP
Product Highlights:
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- Gage, Differential, and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
Search Keywords: XSC100DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XSC100DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:PCB Through Hole
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 100 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:12.8 x 5.1 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$154.35
5
$153.97
7
$153.58
13
$101.78
19
$82.70
25 +
$81.04
Click for Quote
Log in
to unlock special pricing