Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XPX30DT

Pressure Sensor 0V to 0.253V 0psi to 30psi Differential 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0V to 0.253V 0psi to 30psi Differential 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Gage, Differential, and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: XPX30DT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XPX30DT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 30 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 253 mV
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    29.5 x 10.2 x 28.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XPX30DT discontinued?
Yes, XPX30DT from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XPX30DT RoHS compliant?
Yes, XPX30DT is RoHS compliant.
What is the lead time for XPX30DT?
The standard lead time for XPX30DT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
11
ADD TO CART
Price (USD)
Qty
Unit Price
11
$11.07
53
$10.60
106
$10.17
529
$9.77
1,586 +
$9.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!