Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XPX150D

Pressure Sensor 0V to 0.2625V 0psi to 150psi Differential 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0V to 0.2625V 0psi to 150psi Differential 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Gage, Differential, and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: XPX150D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: XPX150D
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Accuracy: ±1 %
Device Pressure Type: Differential
Operating Pressure Range: 0 to 150 psi
Media: Air,Gas
Output Voltage: 0 to 262 mV
Typical Operating Supply Voltage: 5 V
Operating Temperature: -25 to 85 °C
Dimension: 5.3 x 15.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XPX150D discontinued?
Yes, XPX150D from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XPX150D?
The recommended replacement for XPX150D is NSCSMNN150PDUNV from Honeywell, available from OnlineComponents.com.
Is XPX150D RoHS compliant?
Yes, XPX150D is RoHS compliant.
What is the lead time for XPX150D?
The standard lead time for XPX150D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$62.72
10
$60.10
19
$57.70
94
$55.39
280 +
$53.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!