Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XPCL10DFH

Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Gage, Differential, and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: XPCL10DFH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XPCL10DFH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 10 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 20 mV
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    29.5 x 26.9 x 17.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XPCL10DFH discontinued?
Yes, XPCL10DFH from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XPCL10DFH RoHS compliant?
Yes, XPCL10DFH is RoHS compliant.
What is the lead time for XPCL10DFH?
The standard lead time for XPCL10DFH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$50.49
10
$48.80
25
$45.05
50
$44.15
100
$43.59
250 +
$32.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!