- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XPCL04DC
Description
+
Pressure Sensor 0V to 0.025V 0inH2O to 4inH2O Differential 4-Pin
Search Keywords: XPCL04DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XPCL04DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 4 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 25 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:5.3 x 15.2 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$65.19
10
$62.07
25
$56.04
50
$53.73
100
$52.31
250 +
$38.71
Click for Quote
Log in
to unlock special pricing