Available Replacements
RECOMMENDED REPLACEMENT
TSCSMNN015PDUCV
TSCSMNN015PDUCV

Honeywell

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XPC15DH

Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Gage, Differential, and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: XPC15DH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XPC15DH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 90 mV
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    5.3 x 15.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XPC15DH discontinued?
Yes, XPC15DH from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XPC15DH?
The recommended replacement for XPC15DH is TSCSMNN015PDUCV from Honeywell, available from OnlineComponents.com.
Is XPC15DH RoHS compliant?
Yes, XPC15DH is RoHS compliant.
What is the lead time for XPC15DH?
The standard lead time for XPC15DH is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
Minimum Order Quantity:
42
ADD TO CART
Price (USD)
Qty
Unit Price
42
$2.81
209
$2.68
417
$2.58
2,084
$2.48
6,250 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!