- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XPC150GTH
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
XPC150GTH
Pressure Sensor 0psi to 150psi Gage 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0psi to 150psi Gage 4-Pin
Search Keywords: XPC150GTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XPC150GTH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:PCB Through Hole
-
Accuracy:±1 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 150 psi
-
Media:Air,Gas
-
Output Voltage:0 to 90 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:29.46 x 8.13 x 28.7 mm
Frequently Asked Questions
Is XPC150GTH discontinued?
Yes, XPC150GTH from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XPC150GTH?
The recommended replacement for XPC150GTH is TSCSHNN150PGUCV from Honeywell, available from OnlineComponents.com.
Is XPC150GTH RoHS compliant?
Yes, XPC150GTH is RoHS compliant.
What is the lead time for XPC150GTH?
The standard lead time for XPC150GTH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.