Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XPC100DTC

Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Gage, Differential, and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: XPC100DTC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XPC100DTC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 100 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 100 mV
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    29.5 x 10.2 x 28.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XPC100DTC discontinued?
Yes, XPC100DTC from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XPC100DTC RoHS compliant?
Yes, XPC100DTC is RoHS compliant.
What is the lead time for XPC100DTC?
The standard lead time for XPC100DTC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.6120
5
$73.2044
10
$66.5839
25
$61.9885
50
$59.8877
100
$56.9524
250 +
$41.3373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!