- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XPC100DC
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
XPC100DC
Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 4-Pin
Product Highlights:
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- Gage, Differential, and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
Search Keywords: XPC100DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XPC100DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 100 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:5.3 x 15.2 mm
Frequently Asked Questions
Is XPC100DC discontinued?
Yes, XPC100DC from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XPC100DC?
The recommended replacement for XPC100DC is TSCSMNN100PDUCV from Honeywell, available from OnlineComponents.com.
Is XPC100DC RoHS compliant?
Yes, XPC100DC is RoHS compliant.
What is the lead time for XPC100DC?
The standard lead time for XPC100DC is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.