- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XPC100AC
Honeywell
XPC100AC
Pressure Sensor 0V to 0.1V 0psi to 100psi Absolute 4-Pin
View Datasheet Accessories Notify Me
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- Gage, Differential, and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XPC100AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0 to 100 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:5.3 x 15.2 mm
-
This product is discontinued, but still in stock.