Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XPC0.3GFSH

Pressure Sensor 0psi to 0.3psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 0.3psi Gage 4-Pin
Product Highlights:
  • Low Cost, Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • MilliVolt Output
  • Gage, Differential, and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance - Low Current
Search Keywords: XPC03GFSH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XPC0.3GFSH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 0.3 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 20 mV
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.94 x 16.51 x 19.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XPC0.3GFSH RoHS compliant?
Yes, XPC0.3GFSH is RoHS compliant.
What is the lead time for XPC0.3GFSH?
The standard lead time for XPC0.3GFSH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
20 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$70.40
5
$70.23
7
$70.05
13
$56.58
19
$54.20
25 +
$53.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!