- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XPC0.3DTC
Honeywell
XPC0.3DTC
Pressure Sensor -0.3psi to 0.3psi Differential 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- Gage, Differential, and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XPC0.3DTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.3 to 0.3 psi
-
Media:Air,Gas
-
Output Voltage:0 to 20 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:29.46 x 10.67 x 28.7 mm
-
This product is discontinued, but still in stock.