Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XPC01GTH

Pressure Sensor 0psi to 1psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 1psi Gage 4-Pin
Search Keywords: XPC01GTH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: XPC01GTH
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Accuracy: ±1 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 1 psi
Media: Air,Gas
Output Voltage: 0 to 18 mV
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 29.46 x 8.13 x 28.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XPC01GTH discontinued?
Yes, XPC01GTH from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XPC01GTH?
The recommended replacement for XPC01GTH is TSCSHNN001PGUCV from Honeywell, available from OnlineComponents.com.
Is XPC01GTH RoHS compliant?
Yes, XPC01GTH is RoHS compliant.
What is the lead time for XPC01GTH?
The standard lead time for XPC01GTH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$65.19
10
$62.07
25
$56.04
50
$53.73
100
$52.31
250 +
$38.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!