- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XPC01DH
Honeywell
XPC01DH
Pressure Sensor 0V to 0.018V 0psi to 1psi Differential 4-Pin
View Datasheet Accessories Notify Me
- Low Cost, Small Size
- Temperature Compensated
- Zero and Span Calibrated
- MilliVolt Output
- Gage, Differential, and Absolute Pressure
- Constant Voltage Excitation
- High Impedance - Low Current
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XPC01DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±1 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas
-
Output Voltage:0 to 18 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:5.3 x 15.2 mm
-
This product is discontinued, but still in stock.