- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCX30DNC
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
XCX30DNC
Pressure Sensor -30psi to 30psi Differential/Gage/Vacuum Gage 6-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Pressure Sensor -30psi to 30psi Differential/Gage/Vacuum Gage 6-Pin
Product Highlights:
- Pressure Ranges from 4 in H2O, 10 in H2O 1 psi through 150 psi
- Calibrated offset to ±/mV
- Calibrated Full Scale Span to ±1.0 % FS over Compensated Temperature Range
- Temperature Compensated over 0 C to +70 C
- Gage, Differential, and Absolute Pressure
- Burst Pressure 3X Rated
- Ratiometric mV Output
Search Keywords: XCX30DNC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | XCX30DNC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Through Hole 90 ° |
| Accuracy: | ±1 % |
| Device Pressure Type: | Differential |
| Operating Pressure Range: | -30 to 30 psi |
| Media: | Air,Gas |
| Output Voltage: | 0 to 90 mV |
| Typical Operating Supply Voltage: | 12 V |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 27.9 x 26.2 x 27.4 mm |
Frequently Asked Questions
Is XCX30DNC discontinued?
Yes, XCX30DNC from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XCX30DNC?
The recommended replacement for XCX30DNC is SCX30DN from Honeywell, available from OnlineComponents.com.
Is XCX30DNC RoHS compliant?
Yes, XCX30DNC is RoHS compliant.
What is the lead time for XCX30DNC?
The standard lead time for XCX30DNC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.