- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCX30ANH
Description
+
Pressure Sensor 0psi to 30psi Absolute 6-Pin
Search Keywords: XCX30ANH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XCX30ANH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Accuracy:N/A
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 30 psi
-
Media:Gas
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:27.94 x 27.18 x 27.43 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$145.40
5
$132.05
10
$124.00
20
$116.63
50
$111.29
100 +
$109.82
Click for Quote
Log in
to unlock special pricing