- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCX240DNC
Honeywell
XCX240DNC
Pressure Sensor 0psi to 240psi Differential 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XCX240DNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Accuracy:N/A
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 240 psi
-
Media:Gas
-
Output Voltage:N/A
-
Response Time:N/A
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:27.94 x 27.18 x 27.43 mm
-
This product is discontinued, but still in stock.