Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XCX15DNH

Pressure Sensor -15psi to 15psi Differential/Gage/Vacuum Gage 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor -15psi to 15psi Differential/Gage/Vacuum Gage 6-Pin
Product Highlights:
  • Pressure Ranges from 4 in H2O, 10 in H2O 1 psi through 150 psi
  • Calibrated offset to ±/mV
  • Calibrated Full Scale Span to ±1.0 % FS over Compensated Temperature Range
  • Temperature Compensated over 0 C to +70 C
  • Gage, Differential, and Absolute Pressure
  • Burst Pressure 3X Rated
  • Ratiometric mV Output
Search Keywords: XCX15DNH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: XCX15DNH
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole 90 °
Accuracy: ±0.5 %
Device Pressure Type: Differential
Operating Pressure Range: -15 to 15 psi
Media: Air,Gas
Output Voltage: 0 to 90 mV
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XCX15DNH discontinued?
Yes, XCX15DNH from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XCX15DNH?
The recommended replacement for XCX15DNH is SCX15DN from Honeywell, available from OnlineComponents.com.
Is XCX15DNH RoHS compliant?
Yes, XCX15DNH is RoHS compliant.
What is the lead time for XCX15DNH?
The standard lead time for XCX15DNH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$155.2315
5
$141.6682
10
$131.8907
25
$127.4210
50
$121.1757
75
$119.2064
100 +
$117.4183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!