Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XCX15DNC

Pressure Sensor -15psi to 15psi Differential/Gage/Vacuum Gage 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor -15psi to 15psi Differential/Gage/Vacuum Gage 6-Pin
Product Highlights:
  • Pressure Ranges from 4 in H2O, 10 in H2O 1 psi through 150 psi
  • Calibrated offset to ±/mV
  • Calibrated Full Scale Span to ±1.0 % FS over Compensated Temperature Range
  • Temperature Compensated over 0 C to +70 C
  • Gage, Differential, and Absolute Pressure
  • Burst Pressure 3X Rated
  • Ratiometric mV Output
Search Keywords: XCX15DNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XCX15DNC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -15 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 90 mV
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.9 x 26.2 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XCX15DNC discontinued?
Yes, XCX15DNC from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XCX15DNC?
The recommended replacement for XCX15DNC is SCX15DN from Honeywell, available from OnlineComponents.com.
Is XCX15DNC RoHS compliant?
Yes, XCX15DNC is RoHS compliant.
What is the lead time for XCX15DNC?
The standard lead time for XCX15DNC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$145.40
5
$132.05
10
$124.00
20
$116.63
50
$111.29
100 +
$109.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!