- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCX150DNC
Honeywell
XCX150DNC
Pressure Sensor -150psi to 150psi Differential/Gage/Vacuum Gage 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XCX150DNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-150 to 150 psi
-
Media:Air,Gas
-
Output Voltage:0 to 90 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.9 x 26.2 x 27.4 mm
-
This product is discontinued, but still in stock.